- RS Stock No.:
- 707-3563
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 707-3563
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Bracket |
For Use With | Solar Panel Support Rail |
Roof Type | Pantile |
Material | Stainless Steel |
Dimensions | 184 x 80 x 120mm |
Depth | 120mm |
Length | 184mm |
Width | 80mm |