Molex Pin Contact Rated At 35A, 600 V

  • RS Stock No. 794-8625
  • Mfr. Part No. 93302-0004
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

SolarSpec Crimp Contacts

SolarSpec crimp contacts offered in a variety of pin and socket types to suit different cable capacities and associated housings, to be used with the SolarSpec hand crimp tool. Copper alloy construction with silver over nickel plating.

Note

For associated crimp tool see 789-3127

Molex SolarSpec Connectors

SolarSpec crimp connectos offered in a variety of pin and socket types with varying connecting cable diameters and power handling capabilities. Made of hard wearing black polycarbonate these single contact capacity crimp pin or socket housings feature a quick snap-lock mating mechanism and are designed for use within solar junction boxes, photovoltaic panels, public buildings and field installations. SolarSpec (tm) connectors are designed to exceed the needs of harsh and exterior outdoor solar power wiring and many other applications and are IP67 rated.

Specifications
Attribute Value
Type Crimp Terminal
Gender Male
IP Rating IP2x (Un Mated), IP67 (Mated)
Current Rating 35A
Voltage Rating 600 V
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
5096 In stock for delivery within 4 working days
Price Each
SGD 0.61
(exc. GST)
SGD 0.65
(inc. GST)
units
Per unit
1 - 9
SGD0.61
10 - 24
SGD0.57
25 - 49
SGD0.54
50 - 99
SGD0.50
100 +
SGD0.46
Related Products
Amphenol Sine Systems’ HYPERBUSS™ AT Receptacle Connectors are ...
Description:
Amphenol Sine Systems’ HYPERBUSS™ AT Receptacle Connectors are are a high-performance, cost-effective solution used in a variety of interconnect applications where a common “bussed” electrical pathway is required: Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and ...
A range of extremely compact, encapsulated single phase ...
Description:
A range of extremely compact, encapsulated single phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and instrumentation applications. • Universal, 3 way terminals: push-on, wrap around or solder• High thermal conductivity package, ...
AI-TWIN Series Insulated TWIN Bootlace Wire Ferrules for ...
Description:
AI-TWIN Series Insulated TWIN Bootlace Wire Ferrules for crimping 2 conductors. These TWIN Bootlace Wire Ferrules are made from tin plated copper with a polypropylene plastic sleeve.For suitable hand crimp tools see stock numbers 803-4310, 803-4313 and 803-4405 typically.
PCB holes for coax plug and socket: 4 ...
Description:
PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia. PCB mounting inserts are not suitable for use with right angle PCB connectors.PCB holes for 20A and 40A PCB contacts are ...