Molex SolarSpec Series, Unlocking Ring Tool

  • RS Stock No. 173-8797
  • Mfr. Part No. 130203-1290
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

SolarSpec Service Tool

SolarSpec DC connector unlock tool, for use with SolarSpec wire to wire power connectors.

Molex Unlocking Ring Tool

The Molex Solarspec series unlocking ring tool for the wire to wire power connectors. It is made of hard-wearing black polycarbonate and designed for use with solar junction boxes. This PV solar DC connector features with a quick snap-lock mating mechanism.

Applications

• 130244 series housing assemblies
• Field installations
• Power application

Certifications

• Power application

Molex SolarSpec Connectors

SolarSpec crimp connectos offered in a variety of pin and socket types with varying connecting cable diameters and power handling capabilities. Made of hard wearing black polycarbonate these single contact capacity crimp pin or socket housings feature a quick snap-lock mating mechanism and are designed for use within solar junction boxes, photovoltaic panels, public buildings and field installations. SolarSpec (tm) connectors are designed to exceed the needs of harsh and exterior outdoor solar power wiring and many other applications and are IP67 rated.

Specifications
Attribute Value
Type Tool
Series SolarSpec
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Bag of 70)
SGD 1.824
(exc. GST)
SGD 1.952
(inc. GST)
units
Per unit
Per Bag*
70 +
SGD1.824
SGD127.68
*price indicative
Related Products
From TE Connectivity, this range of tab and ...
Description:
From TE Connectivity, this range of tab and receptacle style crimp contacts are for use with the SUPERSEAL series of automotive wire connectors. The SUPERSEAL crimp contacts utilise a 2-step positive lock when the contact is inserted into housing, and ...
From EDAC, a range of accessories for the ...
Description:
From EDAC, a range of accessories for the 560 series of connectors. This range includes plug and socket crimp contacts and waterproofing caps. The male and female contacts have phosphor bronze bodies and an overall tin plating. The crimp contacts ...
Molex T9999 PremiumGrade series of tools provides the ...
Description:
Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered. A full cycle ratcheting hand tool ensures complete crimps Ergonomic soft grip handles for comfortable crimping A precision ...
Molex T9999 PremiumGrade series of tools provides the ...
Description:
Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered. A full cycle ratcheting hand tool ensures complete crimps Ergonomic soft grip handles for comfortable crimping A precision ...