Powertraveller Powermonkey Extreme Foldable Portable Solar Panel, Output:12V for use with 12V GPS, Camera Batteries,
- RS Stock No.:
- 797-4939
- Mfr. Part No.:
- PMEXT004
- Manufacturer:
- Powertraveller
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 797-4939
- Mfr. Part No.:
- PMEXT004
- Manufacturer:
- Powertraveller
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PowerTraveller Powermonkey Extreme (all colours)
The high-quality Powermonkey-eXtreme set comprises of the Powermonkey extreme battery unit and the Powermonkey solar charger
Splash protection
Rubberised surface
IP67 protection class
Powermonkey:
Output: USB port: 5V 700mA and DC 5V 2.1A Max
Battery Chemical: 9000mAh Lithium Polymer
MPPT technology applied to improve output performance and enhance charging efficiency when using the solar panels
LCD display
Solar Panel:
Output: USB supporting iPod/iPhone, and other 5V gadgets such as mobile phones, game consoles, MP3 player etc.
Max Power rating: 5V 3.0 Watt
Green LED light
Solar panel Photovoltaic efficiency up to 17%
Rubberised surface
IP67 protection class
Powermonkey:
Output: USB port: 5V 700mA and DC 5V 2.1A Max
Battery Chemical: 9000mAh Lithium Polymer
MPPT technology applied to improve output performance and enhance charging efficiency when using the solar panels
LCD display
Solar Panel:
Output: USB supporting iPod/iPhone, and other 5V gadgets such as mobile phones, game consoles, MP3 player etc.
Max Power rating: 5V 3.0 Watt
Green LED light
Solar panel Photovoltaic efficiency up to 17%
Note
The powermonkey extreme charger can be charged using either the international mains charger, solar panel or via USB from an alternative power source (e.g. a computer or powergorilla, solargorilla, minigorilla product)
Supplied with
Powermonkey extreme battery unit- solar panel
Universal mains charger including interchangeable heads for UK, USA, EUROPE & AUS
8 mobile device tips (monkeynuts)
Black travel pouch
Velcro strap durable zipped travel case
Universal mains charger including interchangeable heads for UK, USA, EUROPE & AUS
8 mobile device tips (monkeynuts)
Black travel pouch
Velcro strap durable zipped travel case
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Solar Panels and Chargers
Solar photovoltaic panels use the power of the sun to generate electricity and can be used in a variety of applications from calculators to homes. They are most effective, versatile and cost saving in many commercial and leisure applications for charging 12/24V batteries.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
How Much power?
The daily power production of a solar panel can be calculated by multiplying the panels peak power rating by between 0.5 and 6 depending on the time of year, angle and location. For example; an 80Watt solar panel produces a peak current of 4.55A.
Solar Installation
Solar panels are usually installed at a 55-65° angle for optimal wintertime performance. For a year round power supply solar panels can be combined with Wind chargers.
Solar panels can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
Solar panels can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
Specifications
Attribute | Value |
---|---|
Model Number | Powermonkey Extreme |
For Use With | 12V GPS, Camera Batteries, DVD Players, iPad, iPod, Mobile Phones, MP3/MP4 Player, Tablet Computer |
Power Rating | 3W |
Output Voltage | 12V |
Internal Battery | Yes |
Dimensions | 155 x 28 x 60 (Battery Unit) mm, 170 x 18 x 91 (Solar Panel) mm |
Weight | 1.1kg |