- RS Stock No.:
- 772-3716
- Mfr. Part No.:
- 20 4
- Manufacturer:
- Gedore
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 772-3716
- Mfr. Part No.:
- 20 4
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
1/4in Square Drive Hexagon Socket
Professional 1/4in drive hexagon socket with polished finish.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Knurled grip
Chrome Vanadium Steel construction
Supplied with
DIN 3120, DIN 3124, ISO 2725-1.
Specifications
Attribute | Value |
---|---|
Socket Size | 4mm |
Drive Size | 1/4 in |
Socket Type | Hexagon |
Bit Length | 2mm |
Finish | Chrome |
Overall Length | 25 mm |
Material | Vanadium Steel |
Drive Type | Square |