- RS Stock No.:
- 878-9925
- Mfr. Part No.:
- 222AFSP
- Manufacturer:
- Snap-on
Discontinued product
- RS Stock No.:
- 878-9925
- Mfr. Part No.:
- 222AFSP
- Manufacturer:
- Snap-on
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Snap-on 3/8 in General Service Ratchet Socket Sets
Snap-ons general service socket sets offer precision and durability with a ratcheting wrench, extensions and hex sockets. Designed and built with the typical Snap-on quality these sets are an excellent foundation or addition for any tool set.
878-9922 62 piece set also offers bi-hex sockets
Specifications
Attribute | Value |
---|---|
Socket Set Type | Deep Socket/Standard Socket Set |
Drive Size | 3/8 in |
Imperial or Metric | Imperial |
Number of Pieces | 22 |
Socket Head Type | 6 point |
Ratchet Included | Yes |
Finish | Chrome |
Drive Type | Square |
Set Contents | 13/16 in Spark Plug Socket, 3 in Knurled Extension, 4 in Knurled Extension, 8 in Knurled Extension, Breaker Bar, Sockets (14), Spark Plug Socket 5/8 in, Standard Handle Sealed Ratchet, Universal Joint |