SCJ Professional Unscented Cutan InstantFOAM Foaming Hand Cleaner Anti-Bacterial - 400 ml Pump Bottle
- RS Stock No.:
- 672-074
- Mfr. Part No.:
- CFS400P
- Manufacturer:
- SCJ Professional
Subtotal (1 unit)*
SGD154.56
(exc. GST)
SGD168.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 12 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD154.56 |
*price indicative
- RS Stock No.:
- 672-074
- Mfr. Part No.:
- CFS400P
- Manufacturer:
- SCJ Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Package Size | 400 ml | |
| Product Type | Foaming Hand Cleaner | |
| Package Type | Pump Bottle | |
| Product Form | Gel | |
| Fragrance | Unscented | |
| Anti-Bacterial | Yes | |
| Series | CFS | |
| Standards/Approvals | No | |
| Trade Name | Cutan InstantFOAM | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Package Size 400 ml | ||
Product Type Foaming Hand Cleaner | ||
Package Type Pump Bottle | ||
Product Form Gel | ||
Fragrance Unscented | ||
Anti-Bacterial Yes | ||
Series CFS | ||
Standards/Approvals No | ||
Trade Name Cutan InstantFOAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SCJ Professional Alcohol-Based Foam Hand Sanitiser is a highly effective hygiene solution designed for environments requiring stringent hand hygiene practices, such as healthcare facilities, food processing areas, and public spaces. Formulated to kill 99.999% of common germs, including bacteria, viruses, yeasts, and mycobacteria, it offers broad-spectrum antimicrobial activity.
Non drying formula
Pleasant to use
Skin Hypoallergenic
Certified by HACCP International
Suitable for food facilities
Related links
- SCJ Professional Unscented Cutan InstantFOAM Foaming Hand Cleaner Anti-Bacterial - 1 L Cartridge
- RS PRO Unscented Foaming Hand Cleaner Anti-Bacterial - 500 ml Pump Bottle
- SCJ Professional Unscented Estesol FX PURE Foaming Hand Cleaner Anti-Bacterial - 2 L Cartridge
- SCJ Professional Unscented OxyBAC FOAM Foaming Hand Cleaner Anti-Bacterial - 1 L Cartridge
- SCJ Professional Perfume Solopol GFX Foaming Hand Cleaner Anti-Bacterial - 3.25 L Cartridge
- RS PRO Unscented Foaming Hand Cleaner Anti-Bacterial - 5 L Bottle
- RS PRO Unscented Foaming Hand Cleaner Anti-Bacterial - 800 ml Pouch
- SCJ Professional Unscented Clear FOAM Foaming Hand Cleaner - 1 L Cartridge
