Wurth Elektronik 74889502450 Internal Chip SMT Antenna, 4G (LTE), GPS, WiFi
- RS Stock No.:
- 238-9597
- Mfr. Part No.:
- 74889502450
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 4000 units)*
SGD4,276.00
(exc. GST)
SGD4,660.00
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | SGD1.069 | SGD4,276.00 |
| 20000 - 36000 | SGD1.033 | SGD4,132.00 |
| 40000 + | SGD0.964 | SGD3,856.00 |
*price indicative
- RS Stock No.:
- 238-9597
- Mfr. Part No.:
- 74889502450
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| RF Protocols | 4G (LTE), GPS, WiFi | |
| Internal/External | Internal | |
| Frequency Range | 2400 → 2500 MHz | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -40°C | |
| Physical Form | Chip | |
| Gain | 2.5dBi | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
RF Protocols 4G (LTE), GPS, WiFi | ||
Internal/External Internal | ||
Frequency Range 2400 → 2500 MHz | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
Physical Form Chip | ||
Gain 2.5dBi | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-MCA is a SMT mount multilayer chip antenna with a frequency range between 2400-2500 MHz, impedance of 50Ω and peak gain of 2.5 dBi. It is used in application such as home RF/smart home, WLAN/WiFi, GPS/GNSS, Cellular Communication, 4G/LTE, etc.
Extremely low profile
Omni-directional radiation pattern
Excellent size to performance ratio
Smallest form factor in the industry
Less ground clearance
Operating temperature ranging between -40 °C to +85°C
Omni-directional radiation pattern
Excellent size to performance ratio
Smallest form factor in the industry
Less ground clearance
Operating temperature ranging between -40 °C to +85°C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 74889502450 Internal Chip SMT Antenna GPS, WiFi
- Wurth Elektronik 74889102450 Internal Chip SMT Antenna GPS, WiFi
- Wurth Elektronik 74889402450 Internal Chip SMT Antenna GPS, WiFi
- Wurth Elektronik 74889302450 Internal Chip SMT Antenna GPS, WiFi
- Wurth Elektronik 7488918022 External Chip SMT Antenna WiFi
- Wurth Elektronik 7488910245 Chip SMT Antenna
- Wurth Elektronik 7488910092 Chip SMT Antenna
- Wurth Elektronik 7488910043 Chip SMT Antenna
