FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector, 85 dB, 3 V dc
- RS Stock No.:
- 431-957
- Mfr. Part No.:
- FA6615-R
- Manufacturer:
- FireAngel Safety Technology Limited
Subtotal (1 unit)*
SGD28.73
(exc. GST)
SGD31.32
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 36 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD28.73 |
*price indicative
- RS Stock No.:
- 431-957
- Mfr. Part No.:
- FA6615-R
- Manufacturer:
- FireAngel Safety Technology Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FireAngel Safety Technology Limited | |
| Product Type | Smoke Alarm | |
| Operating Voltage | 3 V dc | |
| Sub Type | Smoke Detector | |
| Series | FA6615 | |
| Sound Level | 85dB | |
| Power Indicator | Yes | |
| Power Source | Battery | |
| Material | ABS Plastic | |
| Diameter | 118.1 mm | |
| Depth | 31.5mm | |
| Standards/Approvals | EN 14604:2005+AC:2008, RoHS | |
| Select all | ||
|---|---|---|
Brand FireAngel Safety Technology Limited | ||
Product Type Smoke Alarm | ||
Operating Voltage 3 V dc | ||
Sub Type Smoke Detector | ||
Series FA6615 | ||
Sound Level 85dB | ||
Power Indicator Yes | ||
Power Source Battery | ||
Material ABS Plastic | ||
Diameter 118.1 mm | ||
Depth 31.5mm | ||
Standards/Approvals EN 14604:2005+AC:2008, RoHS | ||
- COO (Country of Origin):
- CN
The FireAngel Safety Technology Limited Optical Smoke Alarm offers 10-year reliability with a 5-year replaceable battery, ensuring long-term safety. Designed for homes and leisure accommodation vehicles, it features nuisance alarm reduction to minimize false triggers from cooking. A quiet test function allows discreet checks while a large central test button enhances usability. It is certified to EN 14604:2005+AC:2008 standards.
2x A Alkaline Replaceable Batteries
Low Battery Warning
Easy Installation fixings supplied
Loud 85 Decibel Piezo Electric Alarm
CE and UKCA compliant
Related links
- FireAngel Safety Technology Limited ABS Plastic Smoke Detector 3V dc
- FireAngel Safety Technology Limited ABS Plastic Heat Detector 3V dc
- FireAngel Safety Technology Limited ABS Plastic Smoke Detector 5V dc
- FireAngel Safety Technology Limited ABS Plastic Carbon Monoxide & Smoke Alarm 3V dc
- FireAngel Safety Technology Limited ABS Plastic Carbon Monoxide Alarm 3V dc
- Schneider Electric Thermoplastic Smoke Detector 3V dc
- Siemens Plastic Smoke Detector, 85dB
- FireHawk Safety Products Smoke Detector, 85dB