Yuetsu Right Angle Cable Mount standard SMB Connector, 50Ω Impedance, Solder Termination Bulkhead Fitting

  • RS Stock No. 906-0745
  • Mfr. Part No. 080-N944B
  • Manufacturer Yuetsu
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Yuetsu SMB Plugs

A series of 50 Ohm SMB connectors, with nickel plated bodies and beryllium copper gold plated contacts.These SMB
connectors can be used with 1.5D-2V cable and are available in straight and right angled versions.They operate within a frequency range of 0-4GHz and are typically used for antennas, radio boards, PC/LAN and GPS systems applications.

Yuetsu - SMB Series

Specifications
Attribute Value
Gender Female
Body Orientation Right Angle
Termination Method Solder
Mounting Type Cable Mount
Size Standard
Body Plating Nickel
Cable Type 1.5D-2V
Impedance 50Ω
Bulkhead Yes
Mating Type Snap-In
Operating Frequency 0 → 4GHz
Contact Plating Gold
Contact Material Beryllium Copper
3 In stock for delivery within 3 working days
Price Each
SGD 13.39
(exc. GST)
SGD 14.33
(inc. GST)
units
Per unit
1 - 4
SGD13.39
5 - 9
SGD11.80
10 - 24
SGD10.61
25 +
SGD10.21
Related Products
Description:
From Samtec, a series of 75 Ω SMB cable mount plugs. The SMP plugs have gold plated centre contacts and a PTFE insulator. The SMB plugs feature a snap-on coupling providing a secure and reliable connection. The sub miniature design ...
The SMB interface features a snap-on coupling mechanism ...
Description:
The SMB interface features a snap-on coupling mechanism and is available in 50 Ohm and 75 Ohm configurations. SMB connectors conform to the requirements of MIL-C-39012, and the interface is in compliance with MIL-STD-348. SMB connectors offer broadband performance with ...
50 ohm SMB RF coaxial right angle mount ...
Description:
50 ohm SMB RF coaxial right angle mount plug connectors with snap-on mating and cable clamp connection. These RF coax SMB elbow cable clamp plugs have a PTFE dielectric, gold plated nickel body, gold plated female centre contact and are ...
Description:
50 Ohm SMB straight plug with a hex crimp coaxial termination, snap-on coupler, a PTFE dielectric and gold plated brass body. This RF coaxial SMB plug is for use with RG-174/U, RG-188 A/U, RG-316/U, URM 95, KX3B and KX22A cables. ...