- RS Stock No.:
- 888-4783
- Mfr. Part No.:
- BU-P72981
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4783
- Mfr. Part No.:
- BU-P72981
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mueller BNC Adapter
Range of BNC adapters from Mueller provide the user with a reliable 50 or 75 Ohm adapter for a variety of coaxial applications. Adapter types include BNC to binding posts, Jack to Jack adapters, Plug to Jack adapters & BNC to Phono adapters plus many more.
Adaptors
Adaptors to facilitate interconnections between common connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174, RG188, RG316 |
Bulkhead | Yes |
Operating Frequency | 0 to 3GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |