- RS Stock No.:
- 170-1670
- Mfr. Part No.:
- 73403-0375
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 22/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 2)
SGD7.09
(exc. GST)
SGD7.73
(inc. GST)
Units | Per unit | Per Bag* |
2 - 18 | SGD7.09 | SGD14.18 |
20 - 48 | SGD6.875 | SGD13.75 |
50 - 98 | SGD6.665 | SGD13.33 |
100 - 198 | SGD6.46 | SGD12.92 |
200 + | SGD6.265 | SGD12.53 |
*price indicative |
- RS Stock No.:
- 170-1670
- Mfr. Part No.:
- 73403-0375
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FAKRA RF Connectors offer a sealed, inline solution for automotive cameras, radio antennas, keyless entry along with a mechanical key feature and color coding to ensure a proper connection.
Designed for automotive telematics applications
Color Coded and keyed shrouds
Numerous keying options and color codes
Frequency DC to 6 GHz
Stamped-center contacts
Primary latch and ISL (with or without 7.00mm clip slot)
Cable-mount jacks and plugs
Mates with original FAKRA PCB jacks and plugs
Automotive
Camera
Wi-Fi
GPS
AM/FM radio
Infotainment
RFID tags
Commercial Vehicle
Construction equipment
Home Appliance
Smart Phones and Mobile Devices
Radio antenna
Color Coded and keyed shrouds
Numerous keying options and color codes
Frequency DC to 6 GHz
Stamped-center contacts
Primary latch and ISL (with or without 7.00mm clip slot)
Cable-mount jacks and plugs
Mates with original FAKRA PCB jacks and plugs
Automotive
Camera
Wi-Fi
GPS
AM/FM radio
Infotainment
RFID tags
Commercial Vehicle
Construction equipment
Home Appliance
Smart Phones and Mobile Devices
Radio antenna
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174 |
Operating Frequency | 6GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Phosphor Bronze |
Contact Plating | Gold, Tin |
Mating Type | Snap On |
Series Number | 73403 |