- RS Stock No.:
- 886-0686
- Mfr. Part No.:
- 415-0033-012
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0686
- Mfr. Part No.:
- 415-0033-012
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMA Cable Assembly
Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG-316 DS |
Bulkhead | No |
Polarity | Normal |
Series | SMA |
Series Number | 415 |
Mating Type | Quick Connect |