- RS Stock No.:
- 885-8775
- Mfr. Part No.:
- 142-0407-101
- Manufacturer:
- Cinch
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 25)
SGD22.648
(exc. GST)
SGD24.686
(inc. GST)
Units | Per unit | Per Pack* |
25 - 50 | SGD22.648 | SGD566.20 |
75 - 100 | SGD21.799 | SGD544.975 |
125 + | SGD20.436 | SGD510.90 |
*price indicative |
- RS Stock No.:
- 885-8775
- Mfr. Part No.:
- 142-0407-101
- Manufacturer:
- Cinch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SMA Cable Connectors
Cinch Connectivity range of professional grade crimp or solder cable mount SMA connectors have a stainless steel body and gold plated contact pin. The SMA connectors are available in a variety of configurations to suit any application.
Wide operating frequency range - See manufacturers data sheet for permissible GHz range
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | HPF 195, LMR195, RF195, RG141, RG303, RG58 |
Bulkhead | No |
Operating Frequency | 0 to 12.4GHz |
Body Plating | Gold over Nickel |
Polarity | Normal |
Series | SMA |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 142 |
Mating Type | Quick Connect |