- RS Stock No.:
- 885-8412
- Mfr. Part No.:
- 142-0741-831
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-8412
- Mfr. Part No.:
- 142-0741-831
- Manufacturer:
- Cinch Connectors
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMA PCB Connectors
Cinch Connectivity range of professional grade SMA series RF coaxial PCB jacks and plugs have a stainless steel body and gold plated contact pin. The SMA series RF coaxial PCB jack and plug connectors are available in a variety of configurations to suit any application.
Max frequency – 12 GHz
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | No |
Polarity | Normal |
Series | SMA |
Series Number | 142 |