- RS Stock No.:
- 819-4134
- Mfr. Part No.:
- 32K101-400L5
- Manufacturer:
- Rosenberger
- RS Stock No.:
- 819-4134
- Mfr. Part No.:
- 32K101-400L5
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger SMA RF Coaxial Jack PCB Mount Connectors
A range of 50 OHM SMA PCB mount RF coaxial connectors available as straight and right angle RF coax jacks. These 50 OHM PCB RF coax connectors have a mating face according to IEC 60169-15; EN 122110; MIL-STD-348A.
Rosenberger SMA RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Series Number | 32K101 |
Mating Type | Screw On |