- RS Stock No.:
- 546-3080
- Manufacturer:
- RS PRO
1733 In stock for delivery within 4 working days
Added
Price Each
SGD12.44
(exc. GST)
SGD13.56
(inc. GST)
Units | Per unit |
1 - 14 | SGD12.44 |
15 - 49 | SGD12.18 |
50 - 99 | SGD11.92 |
100 - 249 | SGD11.75 |
250 + | SGD9.66 |
- RS Stock No.:
- 546-3080
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 50 Ω Straight Cable Mount SMA Connector, Plug, RG405
This male SMA connector from the RS PRO range is a sub-miniature radio frequency (RF) connector that can be used to join a variety of coaxial cables together.
Coaxial cables (or coax cables) transmit RF signals from one point to another and are found in both the home and the workplace to facilitate broadband, video and TV connections. When paired with a female receptacle, this straight cable-mount SMA connector allows you to join two coax cables together for high-quality data transmission.
The connector can be soldered onto flexible and semi-rigid cables and is available for the two most commonly used microwave cables – RG402/U and RG405/U. You can loosen or tighten it with a spanner once it's terminated, thanks to its hexagonal shape.
The product comes with a gold body and contact plating, which is hard-wearing and protects it from wear and tear from repeated use.
Coaxial cables (or coax cables) transmit RF signals from one point to another and are found in both the home and the workplace to facilitate broadband, video and TV connections. When paired with a female receptacle, this straight cable-mount SMA connector allows you to join two coax cables together for high-quality data transmission.
The connector can be soldered onto flexible and semi-rigid cables and is available for the two most commonly used microwave cables – RG402/U and RG405/U. You can loosen or tighten it with a spanner once it's terminated, thanks to its hexagonal shape.
The product comes with a gold body and contact plating, which is hard-wearing and protects it from wear and tear from repeated use.
Features and Benefits
Straight body male SMA connector
Cable mounting
Termination via solder
Characteristic impedance of 50 Ω
Operating frequency of 0 to 12.4 GHz or 0 to 18 GHz depending on class
Normal polarity
Suitable for use with small cables
Cable mounting
Termination via solder
Characteristic impedance of 50 Ω
Operating frequency of 0 to 12.4 GHz or 0 to 18 GHz depending on class
Normal polarity
Suitable for use with small cables
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
-
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG405 |
Size | Subminiature |
Bulkhead | No |
Operating Frequency | 0 to 12.4 GHz, 0 to 18GHz |
Body Plating | Gold |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |