- RS Stock No.:
- 170-7005
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 170-7005
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Panel Mount SMA Connectors
The RS PRO SSMA straight angle plug connector is used for cable application. RG405/U (UT.085") cables are suitable for this connector. This male connector has the bulkhead function, the applied panel thickness is maximum.126in. The SSMA connector is a microminiature RF connector with a screw-coupling. This connector has a threaded connection. It has gold-plated beryllium copper contacts.
Features and Benefits
Frequency range is 38GHz
Impedance is 50ohm
Operating temperature ranges between -20°C and 80°C
Termination method is solder
Voltage rating is 250V
Impedance is 50ohm
Operating temperature ranges between -20°C and 80°C
Termination method is solder
Voltage rating is 250V
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SSMA Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG405/U |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 38GHz |
Body Plating | Gold |
Minimum Operating Temperature | -20°C |
Polarity | Normal |
Maximum Operating Temperature | +80°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |