- RS Stock No.:
- 170-2551
- Mfr. Part No.:
- RSMA1111A1-3GT50G-1-50
- Manufacturer:
- Amphenol RF
400 In stock for delivery within 4 working days
Added
Price Each (In a Bag of 100)
SGD6.668
(exc. GST)
SGD7.268
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | SGD6.668 | SGD666.80 |
500 + | SGD6.001 | SGD600.10 |
*price indicative |
- RS Stock No.:
- 170-2551
- Mfr. Part No.:
- RSMA1111A1-3GT50G-1-50
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Reversed SMA Conectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol SMA Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58 |
Bulkhead | No |
Body Plating | Gold |
Polarity | Reverse |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |