OPB992T51Z Optek, Screw Mount Slotted Optical Switch

  • RS Stock No. 880-2040
  • Mfr. Part No. OPB992T51Z
  • Manufacturer Optek
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

OPB960, OPB970, OPB980 and OP990 Photologic Series Slotted Optical Switches

This family of Photologic® slotted optical switches, from Optek Technology, include a variety of options from a standard housing. These non-contact slotted optical switches have a range of different slot widths, output logic states, output driver circuits, aperture widths, aperture surfaces and mounting tab locations. There is also a combination of PCB mounted or wire lead options.
The device housing is an opaque plastic which reduces sensitivity to both visible and near IR light that could effect operation. The devices with a covered aperture offer protection against dust whilst open aperture offers better protection against ambient light interference.
Suitable applications for the OPB960, OPB970, OPB980 and OPB990 slotted optical switches include; speed/direction indication, rotary encoders, mechanical switch replacement, mechanical limit indication, printers and sliding door automotive.

Slotted Optical Switches, Optek Technology

Specifications
Attribute Value
Number of Channels 1
Typical Rise Time 70ns
Typical Fall Time 70ns
Mounting Type Screw Mount
Number of Pins 5
Dimensions 12.32 x 6.35 x 10.8mm
Height 10.8mm
Length 12.32mm
Maximum Operating Temperature +70°C
Minimum Operating Temperature -40°C
Slot Width 3.18mm
Width 6.35mm
Operating Temperature Range -40 → +70°C
Series OPB992
7 In stock for delivery within 4 working days
Price Each
SGD 8.22
(exc. GST)
SGD 8.80
(inc. GST)
units
Per unit
1 - 9
SGD8.22
10 - 49
SGD7.94
50 - 99
SGD7.89
100 - 249
SGD7.83
250 +
SGD7.78
Related Products
Omron EE-S series slotted optical switches are available ...
Description:
Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger ...
Description:
The H21Ax series from Isocom are a family of photointerrupters. They combine an NPN silicon phototransistor with an IR LED within a polycarbonate package. The package also features mounting tabs for fixing down with screws. With a 3 mm gap, ...
Vertical Slit for alternate motion detectionPositioning Pin to ...
Description:
Vertical Slit for alternate motion detectionPositioning Pin to prevent misalignmentGeneral purpose detection of object presence or motion.
This family of slotted optical sensors, from Optek ...
Description:
This family of slotted optical sensors, from Optek Technology, enable you to create a custom device from a standard product line. This flexibility includes choices of aperture, shell material, and lead spacing. An opaque plastic housing minimises the sensitivity to ...