SMC Slide Unit Actuator Double Action, 16mm Bore, 75mm stroke
Discontinued product
- RS Stock No.:
- 843-0591
- Mfr. Part No.:
- MXS16-75B
- Manufacturer:
- SMC
- COO (Country of Origin):
- US
Air Slide Table Series MXS
Attribute | Value |
Manufacturer Series | MXS |
Action | Double |
Bore | 16mm |
Stroke | 75mm |
Maximum Operating Pressure | 0.7 MPa |
Absolute Maximum Pressure | 1.05MPa |
Cushioning Type | Rubber Bumper |
Port Connection | M5 x 0.8 |
Dimensions | 162 x 62 x 40mm |
Weight | 1.1kg |
Height | 40mm |
Length | 162mm |
Width | 62mm |
Series | MXS |