- RS Stock No.:
- 203-9509
- Mfr. Part No.:
- DGSL-6-50-EA
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 24/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD1,098.81
(exc. GST)
SGD1,197.70
(inc. GST)
Units | Per unit |
1 + | SGD1,098.81 |
- RS Stock No.:
- 203-9509
- Mfr. Part No.:
- DGSL-6-50-EA
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL mini slide double-acting actuator has a elastic cushioning without metal end position at both ends via proximity sensor. The actuator adjustable end position range/front length 33 mm and rear length 3.5 mm.
Piston diameter = 8 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 8mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 570165 |