- RS Stock No.:
- 203-9474
- Mfr. Part No.:
- DGSL-8-10-EA
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD889.88
(exc. GST)
SGD969.97
(inc. GST)
Units | Per unit |
1 + | SGD889.88 |
- RS Stock No.:
- 203-9474
- Mfr. Part No.:
- DGSL-8-10-EA
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL mini slide double-acting actuator has a elastic cushioning without metal end position at both ends via proximity sensor. The actuator adjustable end position range/front length 4.5 mm and rear length 3.5 mm.
Piston diameter = 10 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 10mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 570166 |