- RS Stock No.:
- 203-9449
- Mfr. Part No.:
- DGSL-20-40-Y3A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 27/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD1,699.97
(exc. GST)
SGD1,852.97
(inc. GST)
Units | Per unit |
1 + | SGD1,699.97 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-9449
- Mfr. Part No.:
- DGSL-20-40-Y3A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL series mini slide double-acting actuator has a hydraulic shock absorbers on both sides for position sensing, This also features highly accurate, durable ball-cage guide and very high repetition accuracy. The actuator adjustable end position range/front length 44 mm and rear length 42 mm.
Piston diameter = 25 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 25mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 544024 |