- RS Stock No.:
- 203-9416
- Mfr. Part No.:
- DGSL-20-100-Y3A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 24/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD2,085.48
(exc. GST)
SGD2,273.17
(inc. GST)
Units | Per unit |
1 + | SGD2,085.48 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-9416
- Mfr. Part No.:
- DGSL-20-100-Y3A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Guided Cylinder, 8 Bar Maximum Operating Pressure, 25mm Bore - DGSL-20-100-Y3A
Looking for a device to help stabilise the movement of heavy loads in your factory equipment? Choose this pneumatic guided cylinder from Festo. It's a double-acting device that uses compressed air at pressures up to 8 bar to efficiently move its piston from end to end. A 25mm bore means the unit fits into compact systems, while its 100mm stroke delivers the powerful output you need to drive demanding industrial applications. For durability, a shock absorber at both ends ensures mechanical stress is minimised on both the cylinder and your equipment.
Features & Benefits
Operating speed of 0.8mps for efficiency
Repetition precision of ±0.01mm to achieve consistently accurate results
Wrought aluminium alloy material for corrosion and impact resistance
Ball bearing cage guide distributes mechanical stress evenly
Broad operating temperature range of 0°C to +60°C for safe and dependable use in harsh conditions
Repetition precision of ±0.01mm to achieve consistently accurate results
Wrought aluminium alloy material for corrosion and impact resistance
Ball bearing cage guide distributes mechanical stress evenly
Broad operating temperature range of 0°C to +60°C for safe and dependable use in harsh conditions
Applications
Industrial processing facilities
Conveyor belts
Agricultural equipment
Conveyor belts
Agricultural equipment
Are the end positions of this pneumatic guided cylinder adjustable?
Yes. You can adjust the front length by 88mm and the rear length by 42mm to modify the unit to suit your system's needs.
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 25mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 544027 |