- RS Stock No.:
- 203-9401
- Mfr. Part No.:
- DGSL-8-20-P1A
- Manufacturer:
- Festo
1 In stock for delivery within 5 working days
Added
Price Each
SGD1,122.62
(exc. GST)
SGD1,223.66
(inc. GST)
Units | Per unit |
1 + | SGD1,122.62 |
- RS Stock No.:
- 203-9401
- Mfr. Part No.:
- DGSL-8-20-P1A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL series mini slide double-acting actuator has a flexible damping on both sides without metallic end position via position sensing. The actuator adjustable end position range/front length 29.5 mm and rear length 18.5 mm. This also features a highly accurate durable ball-cage guide structure.
Piston diameter = 10 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 10mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 543933 |