- RS Stock No.:
- 203-9399
- Mfr. Part No.:
- DGSL-25-150-P1A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 27/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD2,294.44
(exc. GST)
SGD2,500.94
(inc. GST)
Units | Per unit |
1 + | SGD2,294.44 |
- RS Stock No.:
- 203-9399
- Mfr. Part No.:
- DGSL-25-150-P1A
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Guided Cylinder, 8 Bar, 150mm Stroke - DGSL-25-150-P1A
This pneumatic guided cylinder from Festo uses compressed air to provide linear motion in your industrial machinery. It's a double-acting cylinder that works in both directions and has a long 150mm stroke length for use in heavy-duty applications. The wrought aluminium alloy housing makes it highly durable and resistant to impact and corrosion. That means it's a good choice for reliable performance in pneumatic systems working in harsh conditions.
Maximum operating pressure of 8 bar for use in high-pressure applications
Broad operating temperature range of 0°C to +60°C for use in high-heat environments
Flexible cushioning to reduce vibrations and minimise stress on the cylinder
Broad operating temperature range of 0°C to +60°C for use in high-heat environments
Flexible cushioning to reduce vibrations and minimise stress on the cylinder
Applications
Pharmaceutical industry
Packaging machinery
Food and beverage processing
Automotive manufacture
Packaging machinery
Food and beverage processing
Automotive manufacture
What's the difference between a single-acting and a double-acting cylinder?
In a single-acting cylinder, pressurised air enters in one direction through a single port. When the air is pushed out, the cylinder moves back to its original position. A double-acting cylinder has two ports that allow the piston to be pushed forward and backwards by pressurised air, meaning it can be used to move loads in both directions.
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 30mm |
Manufacturer Series | DGSL |
Action | Double |
Bearing Type | Ball Bearing |
Pneumatic Connection | G 1/8 |
Maximum Operating Pressure | 8 bar |
Cushioning Type | Cushioning Rings |
Model Number p | 544046 |
Dimensions | 387.7 x 103 x 60mm |
Weight | 5.6kg |
Maximum Operating Temperature | +60°C |
Length | 387.7mm |
Width | 103mm |
Height | 60mm |
Minimum Operating Temperature | 0°C |