- RS Stock No.:
- 203-9381
- Mfr. Part No.:
- DGSL-16-20-P1A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD1,301.88
(exc. GST)
SGD1,419.05
(inc. GST)
Units | Per unit |
1 + | SGD1,301.88 |
- RS Stock No.:
- 203-9381
- Mfr. Part No.:
- DGSL-16-20-P1A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL series mini slide double-acting actuator has a flexible damping on both sides without metallic end position via position sensing. The actuator adjustable end position range/front length 37.5 mm and rear length 39.5 mm. This also features a highly accurate durable ball-cage guide structure.
Piston diameter = 20 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 20mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 543992 |