- RS Stock No.:
- 203-9375
- Mfr. Part No.:
- DGSL-25-80-EA
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 02/05/2024, delivery within 5 working days from despatch date
Price Each
SGD1,572.15
(exc. GST)
SGD1,713.64
(inc. GST)
units | Per unit |
1 + | SGD1,572.15 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-9375
- Mfr. Part No.:
- DGSL-25-80-EA
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL mini slide double-acting actuator has a elastic cushioning without metal end position at both ends via proximity sensor. The actuator adjustable end position range/front length 66.5 mm and rear length 5.5 mm.
Piston diameter = 32 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 30mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 570209 |