- RS Stock No.:
- 203-9373
- Mfr. Part No.:
- DGSL-25-200-P1A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 23/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD2,615.69
(exc. GST)
SGD2,851.10
(inc. GST)
Units | Per unit |
1 + | SGD2,615.69 |
- RS Stock No.:
- 203-9373
- Mfr. Part No.:
- DGSL-25-200-P1A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL series mini slide double-acting actuator has a flexible damping on both sides without metallic end position via position sensing. The actuator adjustable end position range/front length 110 mm and rear length 49 mm. This also features a highly accurate durable ball-cage guide structure.
Piston diameter = 32 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 200mm |
Bore | 30mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 544047 |