- RS Stock No.:
- 203-9345
- Mfr. Part No.:
- DGSL-12-50-PA
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD1,251.20
(exc. GST)
SGD1,363.81
(inc. GST)
Units | Per unit |
1 + | SGD1,251.20 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-9345
- Mfr. Part No.:
- DGSL-12-50-PA
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL series mini slide double-acting actuator has a flexible damping on both sides without metallic end position via position sensing. The actuator adjustable end position range/front length 29 mm and rear length 25.5 mm. This also features a highly accurate durable ball-cage guide structure.
Piston diameter = 16 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 16mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 543965 |