Festo Slide Unit Actuator Double Action, 12mm Bore, 100mm stroke
Temporarily out of stock - back order for despatch 23/03/2021, delivery within 5 working days from despatch date
Added
- RS Stock No.:
- 203-9322
- Mfr. Part No.:
- DGSL-10-100-EA
- Manufacturer:
- Festo
- COO (Country of Origin):
- DE
units | Per unit |
1 + | SGD1,105.09 |
Attribute | Value |
Manufacturer Series | DGSL |
Action | Double |
Bore | 12mm |
Stroke | 100mm |
Maximum Operating Pressure | 8 bar |