- RS Stock No.:
- 202-2019
- Mfr. Part No.:
- DGST-6-10-E1A
- Manufacturer:
- Festo
1 In stock for delivery within 5 working days
Added
Price Each
SGD530.89
(exc. GST)
SGD578.67
(inc. GST)
Units | Per unit |
1 + | SGD530.89 |
- RS Stock No.:
- 202-2019
- Mfr. Part No.:
- DGST-6-10-E1A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGST series double-acting mini slide actuator has a elastomer cushioning, at both ends, without end-position adjustment via proximity sensor. The actuator stroke is a 10 mm with operating pressure of 8 bar.
Piston diameter - 6 mm
Operating mode of drive unit - yoke
Assembly position - any
Operating mode of drive unit - yoke
Assembly position - any
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 6mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8078828 |