- RS Stock No.:
- 196-4489
- Mfr. Part No.:
- MXH20-40Z
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 01/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD728.82
(exc. GST)
SGD794.41
(inc. GST)
Units | Per unit |
1 + | SGD728.82 |
- RS Stock No.:
- 196-4489
- Mfr. Part No.:
- MXH20-40Z
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Bore sizes: 6, 10, 16, 20 mm
Special (non-standard) porting option
Rubber bumpers
Auto-switch capable
Special (non-standard) porting option
Rubber bumpers
Auto-switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 20mm |
Manufacturer Series | MXH |
Action | Double |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber Bumper |
Dimensions | 108 x 32 x 64.5mm |
Weight | 514g |
Length | 108mm |
Absolute Maximum Pressure | 1.05MPa |
Size Type | Standard |
Height | 64.5mm |
Width | 32mm |