- RS Stock No.:
- 913-9056
- Mfr. Part No.:
- MMP 421-R
- Manufacturer:
- KNITTER-SWITCH
Discontinued product
- RS Stock No.:
- 913-9056
- Mfr. Part No.:
- MMP 421-R
- Manufacturer:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knitter Switch Micro Miniature Slide Switches - MMP / MMS Series
These PCB microminiature slide switches are non shorting with brass, gold plated terminals.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 200 mA @ 12 V dc |
Terminal Type | PC Pin |
Actuator Type | Slide |
Length | 14.3mm |
Width | 3.5mm |
Depth | 5.5mm |
Dimensions | 14.3 x 3.5 x 5.5mm |
Contact Resistance | 50mΩ |
Mechanical Life | 5000Operations |
Voltage Rating | 12V dc |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Operating Temperature Range | -10 → +60°C |
Contact Material | Phosphor Bronze |