- RS Stock No.:
- 428-9667
- Mfr. Part No.:
- AS-23AP
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 428-9667
- Mfr. Part No.:
- AS-23AP
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Subminiature Gold Contact AS Series
Very compact structure, less than 9.1mm in height excluding actuator
Pitch between terminals 2.54mm x n
Anti-static resin used at head of main body
High contact reliability maintained by U.S. patent contact mechanism
Certification: IECQ
Pitch between terminals 2.54mm x n
Anti-static resin used at head of main body
High contact reliability maintained by U.S. patent contact mechanism
Certification: IECQ
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Mounting Type | PCB |
Switch Operation | On-Off-On |
Contact Current Rating | 100 mA @ 28 V ac/dc |
Terminal Type | Through Hole |
Actuator Type | Slide |
Contact Resistance | 50mΩ |
Mechanical Life | 50000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Actuator Material | Glass Fibre Reinforced PA |
Contact Material | Gold Plated Phosphor Bronze |
Operating Temperature Range | -30 → +85°C |