- RS Stock No.:
- 883-8323
- Mfr. Part No.:
- FN530-8-99
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 883-8323
- Mfr. Part No.:
- FN530-8-99
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
FN520/FN530 Series
The FN520 and FN530 Series of Schaffner Sinusodial Filters allows the use of extremely long unshielded motor cables without causing radiation problems. All models are highly reliable and excellent quality.
Various current output ratings: 4A - 16A
Elimination of premature motor damage caused by overvoltages and overheating
Significantly increases service life of electric motors
Elimination of premature motor damage caused by overvoltages and overheating
Significantly increases service life of electric motors
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 850 V dc |
Series | FN 530 |
Maximum Current Rating | 8A |
Switching Frequency | 6 → 20kHz |
Dimensions | 390 x 90 x 180mm |
Depth | 90mm |
Height | 180mm |
Length | 390mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -25°C |