- RS Stock No.:
- 750-8693
- Mfr. Part No.:
- OB200V-520M-SSD
- Manufacturer:
- BVM
Discontinued product
- RS Stock No.:
- 750-8693
- Mfr. Part No.:
- OB200V-520M-SSD
- Manufacturer:
- BVM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
OB200 series - Mobile System with 3G and GPS
The OB200 is a rugged one box PC system designed for in-vehicle installation. This compact machine integrates a 3G cellular modem, GPS and wireless capabilities (Wi-Fi and Bluetooth). Antenna connection via SMA connectors on the rear panel.
Available options include a choice of Core i3 or i5 CPUs and either a standard HDD or solid state SSD storage. One PCIe x16 expansion slot is available with a rear I/O plate.
The internal power supply operates from a nominal 12V vehicle power system and provides ignition control and protection. There is a cranking delay to hold off starting the computer until the engine is started and a programmable power down delay following ignition switch off. In addition the vehicle battery state is monitored and the computer will perform a controlled power down should the voltage drop too low. The unit is provided a plug-in power cable with free tails for connecting to a convenient power source within the vehicle.
When supplied with Windows 7 operating system a 3G connection software suite is installed enabling network selection APN login and network connection. The GPS module provides NMEA013 data on a serial port compatible with most mapping software. A demonstration version of Centrafuse is supplied ready to install.
Available options include a choice of Core i3 or i5 CPUs and either a standard HDD or solid state SSD storage. One PCIe x16 expansion slot is available with a rear I/O plate.
The internal power supply operates from a nominal 12V vehicle power system and provides ignition control and protection. There is a cranking delay to hold off starting the computer until the engine is started and a programmable power down delay following ignition switch off. In addition the vehicle battery state is monitored and the computer will perform a controlled power down should the voltage drop too low. The unit is provided a plug-in power cable with free tails for connecting to a convenient power source within the vehicle.
When supplied with Windows 7 operating system a 3G connection software suite is installed enabling network selection APN login and network connection. The GPS module provides NMEA013 data on a serial port compatible with most mapping software. A demonstration version of Centrafuse is supplied ready to install.
Intel Core i3 or i5 microprocessor in the rPGA988A socket
Intel QM57 chipset
2 x DDR3 800/1066MHz RAM memory up to 8GB
Integrated Intel HD graphics Controller (depends on CPU)
Integrated Realtek ALC888 High Definition audio
Internal SATA hard drive or SSD option
Hardware monitoring through the Winbond legacy I/O controller
1 x RS-232 and 1 x RS-232/422/485 Serial port
10 x USB 2.0 ports (6 on back panel, 4 internal)
1 x PS/2 keyboard and mouse port
Variable speed fan cooling
Power, HDD indicators
Power, reset buttons
Dimensions: 65 x 410 x 210mm
Weight: 2.4Kg
HSUPA, HSDPA, UMTS, GPRS, GPS, 802.11b/g/N & Bluetooth
Antenna support: Wi-Fi and 3G passive, GPS passive or active +5V
Power requirements: +12Vdc @ 2A (nominal)
Input voltage: 6 to 30Vdc
Min input operating voltage: 5.7V
Max input operating voltage: 30V
Min power-up voltage: 8V
Deep discharge shut down voltage: 10.6V
Optional external mains power supply
Various mounting options available, contact BVM for more information
Microsoft Windows 7 installed (optional)
UCC 3G connection software and Centrafuse Vehicle Desktop (30 day trial) when supplied with Windows 7
Intel QM57 chipset
2 x DDR3 800/1066MHz RAM memory up to 8GB
Integrated Intel HD graphics Controller (depends on CPU)
Integrated Realtek ALC888 High Definition audio
Internal SATA hard drive or SSD option
Hardware monitoring through the Winbond legacy I/O controller
1 x RS-232 and 1 x RS-232/422/485 Serial port
10 x USB 2.0 ports (6 on back panel, 4 internal)
1 x PS/2 keyboard and mouse port
Variable speed fan cooling
Power, HDD indicators
Power, reset buttons
Dimensions: 65 x 410 x 210mm
Weight: 2.4Kg
HSUPA, HSDPA, UMTS, GPRS, GPS, 802.11b/g/N & Bluetooth
Antenna support: Wi-Fi and 3G passive, GPS passive or active +5V
Power requirements: +12Vdc @ 2A (nominal)
Input voltage: 6 to 30Vdc
Min input operating voltage: 5.7V
Max input operating voltage: 30V
Min power-up voltage: 8V
Deep discharge shut down voltage: 10.6V
Optional external mains power supply
Various mounting options available, contact BVM for more information
Microsoft Windows 7 installed (optional)
UCC 3G connection software and Centrafuse Vehicle Desktop (30 day trial) when supplied with Windows 7