Maxim DS2401P+T&R, Silicon Serial Number 48bit Surface Mount, 2.8 → 6 V, 6-Pin TSOC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

1-wire Silicon Serial Number

A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers. These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

ROM Identification Devices

Specifications
Attribute Value
Serial Number Size 48bit
Registration Number Size 64bit
Maximum Communication Speed 16.3kbit/s
Standby Power 0mW
Mounting Type Surface Mount
Package Type TSOC
Pin Count 6
Dimensions 4 x 3.89 x 1.5mm
Length 4mm
Width 3.89mm
Height 1.5mm
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.8 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 29/01/2021, delivery within 4 working days from despatch date
Price Each (In a Pack of 5)
SGD 2.656
(exc. GST)
SGD 2.842
(inc. GST)
units
Per unit
Per Pack*
5 - 20
SGD2.656
SGD13.28
25 - 95
SGD1.794
SGD8.97
100 - 245
SGD1.744
SGD8.72
250 - 495
SGD1.708
SGD8.54
500 +
SGD1.67
SGD8.35
*price indicative
Packaging Options: