Maxim DS2411R+T&R, Silicon Serial Number 48bit Surface Mount, 1.5 → 5.25 V, 3-Pin SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

1-wire Silicon Serial Number

A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers. These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

ROM Identification Devices

Specifications
Attribute Value
Serial Number Size 48bit
Registration Number Size 64bit
Maximum Communication Speed 125kbit/s
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 3
Dimensions 3.04 x 1.4 x 1.02mm
Length 3.04mm
Width 1.4mm
Height 1.02mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.5 V
Minimum Operating Temperature -40 °C
320 In stock for delivery within 4 working days
Price Each (In a Pack of 5)
SGD 2.098
(exc. GST)
SGD 2.245
(inc. GST)
units
Per unit
Per Pack*
5 - 20
SGD2.098
SGD10.49
25 - 95
SGD1.582
SGD7.91
100 - 245
SGD1.468
SGD7.34
250 - 495
SGD1.432
SGD7.16
500 +
SGD1.402
SGD7.01
*price indicative
Packaging Options:
Related Products
Texas Instruments Inductive Sensing is a contact-less, short-range ...
Description:
Texas Instruments Inductive Sensing is a contact-less, short-range sensing technology that enables high-resolution sensing of conductive targets in the presence of dust, dirt, oil and moisture making it extremely reliable in hostile environments. Using a coil or spring as a ...
The HT82K628A is a keyboard encoder designed for ...
Description:
The HT82K628A is a keyboard encoder designed for IBM PC/AT, IBM PS/2 compatible machines. It accepts keyboard inputs and provides a 16-character first-in-first-out buffer in which data is stored.The HT82K629A can function both in USB and PS2 interface environment.
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
Industry-standard packages Voltage regulator ICsThermal and Short-Circuit protection. ...
Description:
Industry-standard packages Voltage regulator ICsThermal and Short-Circuit protection.