SERIAL NUMBER F5 IBUTTON, DS1990A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

1-Wire and iButton devices

Maxim DS1990A Serial number iButton

This is a rugged data carrier that acts as an electronic registration number for automatic identification. Every device is factory lasered with a guaranteed unique 64-bit registration number that allows for absolute traceability.it is highly durable and resistant to environmental hazards like dirt, moisture and shock. The ibutton can be mounted on nearly any object including bags, containers and pallets.

Features

• Can Be Read in Less Than 5ms
• Operating Range: 2.8V to 6.0V, -40°C to +85°C
• Unique Factory-Lasered 64-Bit Registration Number Ensures Error-Free Device Selection and Absolute Traceability Because No Two Parts are Alike
• Built-In Multidrop Controller for 1-Wire Net
• Data Can Be Accessed While Affixed to Object
• Button Shape is Self-Aligning with Cup-Shaped Probes
• Durable Stainless-Steel Case Engraved with Registration Number Withstands Harsh Environment

Applications

• Access Control
• Work- in- progress tracking
• Tool Management
• Inventory Control

The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Specifications
Attribute Value
Serial Number Size 48bit
Registration Number Size 64bit
Package Type F5 MicroCan
Pin Count 2
Dimensions 17.35 x 17.35 x 6.45mm
Length 17.35mm
Width 17.35mm
Height 6.45mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Stock check temporarily unavailable - call for stock availability
Price Each (In a Pack of 5)
Was SGD5.172
SGD 4.674
(exc. GST)
SGD 5.001
(inc. GST)
units
Per unit
Per Pack*
5 - 5
SGD4.674
SGD23.37
10 - 20
SGD4.408
SGD22.04
25 - 45
SGD4.126
SGD20.63
50 - 70
SGD4.056
SGD20.28
75 +
SGD3.978
SGD19.89
*price indicative
Packaging Options:
Related Products
A range of low-cost 64-bit ROM Silicon Serial ...
Description:
A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers. These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol.
Can Be Read in Less Than 5msOperating Range: ...
Description:
Can Be Read in Less Than 5msOperating Range: 2.8V to 6.0V, -40°C to +85°C Common iButton FeaturesUnique Factory-Lasered 64-Bit Registration Number Ensures Error-Free Device Selection and Absolute Traceability Because No Two Parts are AlikeBuilt-In Multidrop Controller for 1-Wire NetDigital Identification ...
A range of low-cost 64-bit ROM Silicon Serial ...
Description:
A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers. These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol.