SERIAL NUMBER IBUTTON
This image is representative of the product range
- RS Stock No.:
- 189-9384
- Mfr. Part No.:
- DS1990R-F5#
- Manufacturer:
- Maxim Integrated
- COO (Country of Origin):
- PH
units | Per unit | Per Pack* |
5 - 5 | SGD4.56 | SGD22.80 |
10 - 20 | SGD4.31 | SGD21.55 |
25 - 45 | SGD4.042 | SGD20.21 |
50 - 70 | SGD3.968 | SGD19.84 |
75 + | SGD3.89 | SGD19.45 |
*price indicative |
1-Wire and iButton devices
Attribute | Value |
Serial Number Size | 48bit |
Registration Number Size | 64bit |
Maximum Communication Speed | 16.3kbit/s |
Package Type | F5 MicroCan |
Pin Count | 2 |
Dimensions | 17.35 x 6.45mm |
Width | 17.35 (Dia.)mm |
Height | 6.45mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |