Banner TL30F Series Red/Green/Yellow Signal Tower, 3 Lights, 18 → 30 V dc, Horizontal Mount, Vertical Mount
- RS Stock No.:
- 865-5059
- Mfr. Part No.:
- TL30FWBGYRQ
- Manufacturer:
- Banner
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 865-5059
- Mfr. Part No.:
- TL30FWBGYRQ
- Manufacturer:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Turck TL30F Flat Mount Tower Light
Turck TL30F series flat mount LED tower lights are a rugged aluminium housing multi-colour light tower. The TL30F LED signal towers are a completely self-contained unit that do not require a separate controller. TL30F LED signal towers are available with three or five colour lights and a 2m cable or 4-pin euro quick disconnect connector.
Rugged, cost-effective and easy-to-install multi segment indicators
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
Completely self-contained — no controller needed
Immune to ambient light, EMI and RFI interference
18 to 30V dc or 21 to 27V ac operation
No assembly required
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
Completely self-contained — no controller needed
Immune to ambient light, EMI and RFI interference
18 to 30V dc or 21 to 27V ac operation
No assembly required
Specifications
Attribute | Value |
---|---|
Series | TL30F |
Number of Light Elements | 3 |
Lens Colour | Red/Green/Yellow |
Bulb Type | LED |
LED Colour | Red/Yellow/Green |
Sounder Component | No Sounder Component |
Mounting Style | Horizontal Mount, Vertical Mount |
Height | 128.1mm |
Supply Voltage | 18 → 30 V dc |
Connection Type | Integral Quick Disconnect |
Current Consumption | 18mA |
Housing Colour | Black |
Minimum Temperature | -40°C |
Maximum Temperature | +50°C |