RS PRO DIN Rail Relay, 240V Coil, 16A, SPDT

N

Subtotal (1 unit)*

SGD47.92

(exc. GST)

SGD52.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD47.92

*price indicative

RS Stock No.:
766-914
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Relay

Coil Voltage

240V

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Current

16A

Switching AC Voltage

250V

Switching DC Voltage

24V

Series

RS PRO

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Height

64mm

Length

90mm

Terminal Type

Screw

Width

17.6mm

Coil Power

1.5W

Contact Material

Silver

COO (Country of Origin):
CZ
The RS Pro power supply is designed to deliver a rated output voltage of 24V DC with adjustable regulation options, ensuring versatility for various applications where reliable power is crucial.

High efficiency of up to 90%, reducing energy waste

Low ripple and noise, ensuring stable performance

Comprehensive protection features against overload, overvoltage, and short circuits

Adjustable output voltage to compensate for voltage drops

Rated power delivery of 92W for demanding applications

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy