Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Relays & Signal Conditioning
Relays
Signal Relays
RS PRO PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
RS Stock No.:
476-606
Manufacturer:
RS PRO
View all Signal Relays
Discontinued product
RS Stock No.:
476-606
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Subminiature Sensitive Relays
High coil sensitivity: 150mW
High switching capacity: 125VA/60W
Contact rating: 1A @ 125Vac, 2A @ 30Vdc
Bifurcated contacts
Epoxy sealed for automatic-wave soldering and cleaning
Wash tight
Approvals
UL (File no. E133481), TUV (File no. R50075362), CQC (File no. CQC02001001938)
Attribute
Value
Coil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
240V
Maximum Switching Voltage DC
120V
Maximum Switching Power DC
60 W
Latching
No
Length
20.2mm
Depth
10mm
Height
11.5mm
Dimensions
20.2 x 10 x 11.5mm
Terminal Type
PCB Pin
Switching Current
2A
Number of Poles
2
Electrical Life
10^5 Operations
Isolation Coil To Contact
2kV rms
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Relay Switching Classification
Subminiature DIP Relay
Standards Met
CQC 02001001938, RoHS Compliant, TUV R50075362, UL E133481
Contact Material
AgNi + Au
Features
High Switching Capacity, 2 Form C Configuration, Bifurcated Contacts
Coil Power
140mW
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Maximum Switching Power AC
125 VA
Coil Resistance
240 Ω
Operating Temperature Range
-40 → +85°C