- RS Stock No.:
- 107-889
- Mfr. Part No.:
- NFM21PC474R1C3D
- Manufacturer:
- Murata
200 In stock for delivery within 4 working days
Added
Price Each (In a Bag of 25)
SGD0.243
(exc. GST)
SGD0.265
(inc. GST)
Units | Per unit | Per Bag* |
25 - 225 | SGD0.243 | SGD6.075 |
250 - 600 | SGD0.236 | SGD5.90 |
625 - 1225 | SGD0.228 | SGD5.70 |
1250 - 2475 | SGD0.22 | SGD5.50 |
2500 + | SGD0.212 | SGD5.30 |
*price indicative |
- RS Stock No.:
- 107-889
- Mfr. Part No.:
- NFM21PC474R1C3D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NFM21P series filters
Capacitance filters designed for removal of EMI on continuous voltage lines.
Version for strong current.
Applications: Telecommunications and IT equipment.
Version for strong current.
Applications: Telecommunications and IT equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Voltage | 16V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | 0805 (2012M) |
Series | NFM21P |