Analog Devices EVAL-AD7799EBZ ADC Evaluation Board for AD7799

  • RS Stock No. 881-3078
  • Mfr. Part No. EVAL-AD7799EBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD7799, 3-Channel, Low Power, 24-Bit ADC with Instrumentation-Amp

The AD7799 is a low power, low noise, complete analogue front end for high precision measurement applications. The fully featured Evaluation Board for the 3-Channel, 24-Bit, Analogue-to-Digital Converter with on-chip programmable gain, instrumentation-amplifier can be connected to a computer via a standard USB interface. User is enabled to perform detailed analysis of the ADC's performance with the software provided.

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device AD7799
Kit Classification Evaluation Board
Resolution 24-bit
Temporarily out of stock - back order for despatch 18/12/2019, delivery within 3 working days from despatch date
Price Each
SGD 97.37
(exc. GST)
SGD 104.19
(inc. GST)
units
Per unit
1 +
SGD97.37
Related Products
The Si5317-EVB is intended for evaluating the high-performance ...
Description:
The Si5317-EVB is intended for evaluating the high-performance Si5317, 1:1 jitter-attenuating clock cleaner. Third generation DSPLL technology provides a PLL solution eliminating the need for an external voltage controlled crystal oscillator and loop filters. No software requiredDSPLL loop bandwidth is ...
The ISL79985-EVAL board evaluates the ISL79985, 4-Channel Differential ...
Description:
The ISL79985-EVAL board evaluates the ISL79985, 4-Channel Differential Input Analogue Video Decoder with MIPI CSI-2 output. The device is aimed at providing an all-around camera view for automotive ADAS applications. Four high-quality NTSC/PAL/SECAM video decodersSoftware selectable analogue input controlFour ...
The touch switch shield evaluation board demonstrates the ...
Description:
The touch switch shield evaluation board demonstrates the LC717A00AR which is a high-performance, low-cost capacitance-digital-converter LSI for electrostatic capacitive touch sensor, especially focused on usability. It has 8 channels capacitance-sensor input. The built-in logic circuit can detect the state ...
The AD8233CB-EBZ evaluation board features the AD8233 Heart ...
Description:
The AD8233CB-EBZ evaluation board features the AD8233 Heart Rate Monitor Front End device. The board provides easy access to the AD8233 and the required components to test various configurations. Switches and jumpers are provided to set the input bias voltage, ...