Analog Devices EVAL-AD7797EBZ ADC Evaluation Board for AD7797

  • RS Stock No. 881-3059
  • Mfr. Part No. EVAL-AD7797EBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD7797, 24-Bit, Low Power, Sigma-Delta ADC for Bridge Sensors

The AD7797 is a complete, analogue front end for high precision, Bridge Sensors. The fully featured Evaluation Board for the Low Power 24-Bit Sigma-Delta Analogue-to-Digital Converter can be connected to a computer via a standard USB interface. User is enabled to perform detailed analysis of the ADC's performance with the software is provided.

On-chip low noise Instrumentation Amplifier with a fixed gain of 128
Temperature sensor
Internal clock oscillator
Simultaneous 50Hz/60Hz rejection
Update rate: 4.17Hz to 123Hz
High Speed Serial Interface: SPI®-/QSPI™-/MICROWIRE™-/DSP-compatible

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device AD7797
Kit Classification Evaluation Board
Resolution 24-bit
Discontinued product