Analog Devices EVAL-AD5420EBZ DAC Evaluation Board for AD5420

  • RS Stock No. 881-2996
  • Mfr. Part No. EVAL-AD5420EBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD5420 16-Bit 4mA-to-20mA Digital-to-Analogue Converter

The AD5420 is a Single-Channel, 16-Bit, Serial Input, 4mA to 20mA, Current Source Digital-to-Analogue Converter. The full-featured evaluation board can be used as a stand-alone board, with control coming from an external DSP or microcontroller, or it can be connected to a PC via USB interface. Software is provided that can be used to program the registers of the AD5420 via the USB interface to the Computer.

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Converter Type DAC
Featured Device AD5420
Kit Classification Evaluation Board
Resolution 16-bit
Temporarily out of stock - back order for despatch 07/02/2020, delivery within 3 working days from despatch date
Price Each
SGD 163.41
(exc. GST)
SGD 174.85
(inc. GST)
units
Per unit
1 +
SGD163.41