Analog Devices EVAL-CN0350-PMDZ 12-bit ADC Development Board for AD7091R, AD8608

  • RS Stock No. 833-5092
  • Mfr. Part No. EVAL-CN0350-PMDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for CN0350 DAS for Piezoelectric Sensors

The EVAL-CN0350-PMDZ, from Analog Devices, is an evaluation board for a single-supply, two-chip data acquisition system for piezoelectric sensors. Typical applications for the circuit include programmable logic controllers, distributed control systems, sensors, sensor interfaces and electronic test and measurement.

For evaluation of the circuit, the EVAL-CN0350-PMDZ circuit board, the SDP-PMD-IB1Z and the EVAL-SDP-CB1Z system demonstration platform (SDP) evaluation board are required. The boards and evaluation software allow for efficient connection and evaluation of the circuit.

Equipment required for evaluation of the CN0350 circuit:
- PC with a USB port, Windows® XP or Windows Vista® (32-bit), or Windows® 7/8 (64-bit or 32-bit)
- EVAL-CN0350-PMDZ circuit evaluation board
- EVAL-SDP-CB1Z SDP evaluation board
- SDP-PMD-IB1Z interposer board
- EVAL-CFTL-6V-PWRZ power supply
- CN0350 evaluation software
- Precision voltage generator

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device AD7091R, AD8608
Kit Classification Development Board
Resolution 12-bit
4 In stock for delivery within 3 working days
Price Each
SGD 91.93
(exc. GST)
SGD 98.37
(inc. GST)
units
Per unit
1 +
SGD91.93
Related Products
The Silicon Laboratories Si5XX-PROG-EVB circuit board evaluates any ...
Description:
The Silicon Laboratories Si5XX-PROG-EVB circuit board evaluates any frequency I2C programmable crystal oscillators/Voltage control crystal oscillators; Si514; Si570; Si571; Si598 and Si599. Kit contains the hardware and software and EVB driver (USBXpress®)Supported frequency: 100 kHz to 1417MHzAdjusting VDD ...
The DM160225 3DTouchPad from Microchip is a USB ...
Description:
The DM160225 3DTouchPad from Microchip is a USB plug and play PC peripheral 3D touch pad that combines multi-touch capability with touchless 3D hand gesture control in the free space above the device. Intuitive flicks, swipes, position tracking and circular ...
The NV705143R1DBGEVB is a form factor Reference Design ...
Description:
The NV705143R1DBGEVB is a form factor Reference Design for driving bipolar stepper motors. The reference design can be interfaced via I/O pins and the SPI bus to an external microcontroller. In conjunction with the NCV7052xGEVK evaluation kit it forms a ...
The LB1843V is a low-saturation bidirectional motor driver ...
Description:
The LB1843V is a low-saturation bidirectional motor driver with output current limitation and detection functions. This design is ideal for controlling the loading motor in a video camera. Output current limiter and detector built in.Low-saturation voltage bidirectional bridge circuit built ...